Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSACTRCopy
Manufacturer Standard Lead Time52 weeks
Order Code4785190
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
| 10+ | CNY18.300 (CNY20.679) |
| 25+ | CNY16.770 (CNY18.9501) |
| 50+ | CNY15.940 (CNY18.0122) |
| 100+ | CNY15.100 (CNY17.063) |
| 250+ | CNY14.340 (CNY16.2042) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY13.090 (CNY14.7917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.29 (CNY27.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSACTRCopy
Manufacturer Standard Lead Time52 weeks
Order Code4785190
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSi MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS, Inverting, Non-Inverting, TTL
Source Current4A
Sink Current4A
Supply Voltage Min3.1V
Supply Voltage Max4V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
Si MOSFET
IC Case / Package
WSOIC
Input Type
CMOS, Inverting, Non-Inverting, TTL
Sink Current
4A
Supply Voltage Max
4V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
