
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2500+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
STG3692QTR is a low voltage high bandwidth quad SPDT switch. This is a high-speed CMOS low voltage quad analogue SPDT (single pole dual throw) switch or 2:1 multiplexer /demultiplexer switch developed in silicon gate C2MOS technology. It is designed to operate from 1.65 V to 4.3 V, making this device ideal for portable applications. The nSEL inputs are provided to control the switch. The switch S1 is ON (connected to common ports Dn) when the nSEL input is held high and OFF (high impedance state exists between the two ports) when SEL is held low; the switch S2 is ON (connected to common port D) when the nSEL input is held low and OFF (high impedance state exists between the two ports) when nSEL is held high. Additional key features are fast switching speed, break-before-make delay time and ultra low power consumption. All inputs and outputs are equipped with protection circuits against static discharge, giving them ESD immunity and transient excess voltage.
- Ultra low power dissipation: ICC = 3µA at TA = 85°C
- Low on-resistance: RDS(on) = 4.6/5.8ohm (TA = 25°C) at VCC = 4.3/3V
- Wide operating voltage range from VCC (opr) = 1.65V to 4.3V single supply
- 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC = 2.3V to 3V
- Typical bandwidth (-3dB) at 500MHz on all channels
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance exceeds JESD22: 2000V human body model (A114-A)
- USB (2.0) high speed (480 Mbps) signal switching compliant
- 16 lead QFN package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
6.5ohm
QFN
4Channels
6.5ohm
2:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
1.65V to 4.3V
16Pins
4ohm
SPDT
USB
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
