Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTFW4N150Copy
Manufacturer Standard Lead Time44 weeks
Order Code2098245
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.980 (CNY62.1274) |
| 10+ | CNY37.690 (CNY42.5897) |
| 100+ | CNY27.800 (CNY31.414) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY26.380 (CNY29.8094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.98 (CNY62.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTFW4N150Copy
Manufacturer Standard Lead Time44 weeks
Order Code2098245
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id4A
Drain Source On State Resistance5ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STFW4N150 is a 1500V N-channel Power MOSFET developed using the well consolidated high voltage MESH OVERLAY™ process. The strengthened layout coupled with the proprietary edge termination structure gives the lowest RDS (on) per area, unrivalled gate charge and switching characteristics. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- 100% Avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- High peak power
- High ruggedness capability
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-3PF
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
