Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF42N65M5Copy
Manufacturer Standard Lead Time29 weeks
Order Code2098228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.900 (CNY78.987) |
| 5+ | CNY67.620 (CNY76.4106) |
| 10+ | CNY65.340 (CNY73.8342) |
| 50+ | CNY54.530 (CNY61.6189) |
| 100+ | CNY43.720 (CNY49.4036) |
| 250+ | CNY42.850 (CNY48.4205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF42N65M5Copy
Manufacturer Standard Lead Time29 weeks
Order Code2098228
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id33A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STF42N65M5 is a MDmesh™ N-channel Power MOSFET offers excellent switching performance. The MDmesh™ V is a revolutionary Power MOSFET technology based on an innovative proprietary vertical process, which is combined with STMicroelectronics' well-known PowerMESH™ horizontal layout structure. The resulting product has extremely low ON-resistance, which is unmatched among silicon-based Power MOSFET, making it especially suitable for applications which require superior power density and outstanding efficiencies.
- TO-220 worldwide best RDS (ON)
- Higher VDSS rating
- High dV/dt capability
- Easy to drive
- 100% Avalanche tested
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002538
