Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC005V1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3586018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.240 (CNY257.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.24 (CNY257.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC005V1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3586018
Technical Datasheet
Accessory TypeMicrophone Coupon Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-MIC005V1 is a daughterboard containing four MP23DB02MM digital MEMS microphones. It can be used with X-NUCLEO-CCA02M2 and the coupon concept allows easy performance testing of ST MEMS microphones. Single PCBs hosting each microphone can be detached.
- 4 x MP23DB02MM bottom port digital MEMS microphones
- Multi performance mode
- Vsupply from 1.6 to 3.6V
- 122dBSPL acoustic overload point
- PDM single-bit output
- 64dB of SNR in low power mode
- Sensitivity -26dBFs +/-1dB
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics X-NUCLEO-CCA02M2 Digital MEMS Microphone Expansion Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
