Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC004V1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3009973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.220 (CNY299.6986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.22 (CNY299.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC004V1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3009973
Technical Datasheet
Accessory TypeMicrophone Coupon Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-MIC004V1 is a microphone coupon board based on the MP23ABS1 analogue MEMS (daughterboard containing 4 MP23ABS1 analogue MEMS microphones). The coupon concept allows easy performance testing of ST MEMS microphones. It is possible to detach the single PCBs hosting each microphone.
- 4 x MP23ABS1 bottom port analogue MEMS microphones
- Vsupply range from 1.52 to 3.6V
- 130dBSPL acoustic overload point
- Omnidirectional sensitivity
- Current consumption of 120µA
- 64dB of SNR
- Sensitivity of -38dBV ±1dB
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics MP23ABS1 Analog MEMS Microphones
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
