Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA202V1Copy
Order Code2851978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.590 (CNY252.6567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.59 (CNY252.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA202V1Copy
Order Code2851978
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL4971
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEval Board L4971
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation-board platform for evaluation of the L4971, a 1.5A asynchronous step-down power switching regulator with zero load current operation capability.
- 8V to 55V input voltage range
- 5.1V ± 3% (line, load and thermal) output voltage
- Less than 51mV output ripple
- Up to 1.5A output current range
- 30% max output ripple current
- 2.5A typ current limit
- 200KHz switching frequency
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board L4971
Automotive Qualification Standard
-
Silicon Core Number
L4971
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
