
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.160 (CNY413.7608) |
Product Information
Product Overview
STEVAL-ISA083V1 demo board based on the ST1S40IPUR, is an internally compensated 800KHz fixed frequency PWM synchronous step down converter demonstration board. The ST1S40 operates from 4V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN(100% duty cycle). The ST1S40 integrates a 95mohm high side switch and a 69mohm synchronous rectifier allowing very high efficiency with very low output voltage. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The ST1S40 is protected through cycle by cycle current limiting in case of overload and is also protected by a current foldback function with frequency reduction in case of short circuit.
- Input voltage 4V to 18V
- Output voltage 3.3V
- Maximum output current 4A
- Switching frequency 800KHz
- Short circuit protected
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board ST1S40IPUR
-
ST1S40IPUR
Step Down Switching Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
