
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,181.960 (CNY1,335.6148) |
Product Information
Product Overview
STEVAL-EVK-U0I1 is an EVK Main: Generic USB kit for evaluating ST BrightSense image sensors on a PC. The EVK Main is a versatile hardware kit enabling to evaluate any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Main board with USB-C output and a mechanical holder for stable image capture. Leveraging its well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With its two input connectors, it offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens. Evaluating ST BrightSense image sensors as turnkey promodules is instant by plugging any promodule (CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1) onto the common flex-to-board connector at the bottom left of the board.
- Comprehensive hardware kit including: EVK Main board with USB Type-C® output
- Mechanical holder for stable image capture in various configurations
- Benefit from a seamless evaluation on PC: USB3 output for straightforward PC connection
- Stream images live or perform accurate image testing using scripts or manual parameters adjustments
- Complementary evaluation software (STSW-IMG501)
- Modular and reusable kit for evaluating sensor: compatible w/ ST BrightSense image sensor, promodule
- Versatile mechanical holder enabling mechanical setup: on flat surface such as desk or test bench
- Inserted on a laptop screen acting as a webcam
Technical Specifications
Evaluation Kit
Image Sensor
No SVHC (25-Jun-2025)
VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ
Evaluation Main Board VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ, Mechanical Holder
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
