
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.620 (CNY335.1806) |
| 5+ | CNY294.860 (CNY333.1918) |
| 10+ | CNY294.850 (CNY333.1805) |
| 50+ | CNY294.840 (CNY333.1692) |
Product Information
Product Overview
STEVAL-CAM-M0I1 is a P-board: Generic MIPI CSI-2 kit for integrating ST BrightSense camera modules on MPU and MCU boards. The P-board is a versatile hardware kit for integrating seamlessly any ST BrightSense image sensor in the form of a promodule on embedded processing platforms. This comprehensive development solution includes a promodule board with MIPI CSI-2 output and a ribbon cable. Featuring a MIPI CSI-2 output and I²C communication interface, the P-Board is natively compatible with embedded vision platforms. Hardware integration is immediate by plugging the standard FFC cable provided from the P-Board to the embedded processing board. Software integration is just as simple by using the various Linux drivers. This combination of hardware and software tools makes the P-Board the ideal development solution for Linux environments. Relying on an FFC-to-board input connector, the P-Board allows users to integrate turnkey promodules instantly in a plug-and-play approach.
- Native MIPI CSI-2 output and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- A single input connector that supports all ST promodules
- Plug-and-play input connector to change sensor or lens instantly
Contents
Promodule board with input connector for camera modules and FFC output connector, Ribbon cable to connect directly to embedded processing boards.
Technical Specifications
Promodule Board
Image Sensor
No SVHC (25-Jun-2025)
CAM-55G0, CAM-55G1, CAM-56G3, CAM-66GY
Promodule Board CAM-55G0/CAM-55G1/CAM-56G3/CAM-66GY, FFC Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
