
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.780 (CNY520.6814) |
Product Information
Product Overview
STEVAL-C34KPM1 is a TSC1641, 16bit, high precision current and power monitor expansion kit. The board can measure: voltage up to 60V, a load current up to 10A delivered power, and temperature based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional. Analog filters can be implemented on the board. This expansion kit is compatible with the STWIN.box (STEVAL-STWINBX1), and it is supported by the high speed datalogger function pack (FP-SNS-DATALOG2).
- Ideal plug-in for the STEVAL-STWINBX1 evaluation board
- TSC1641 high-precision current, voltage, power, and temperature monitoring analogue front-end (AFE)
- 16 bit dual channel for current, voltage, and power monitoring
- Temperature monitoring
- Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
- From 128µs to 32.768ms total conversion time
- 2.7 to 3.6V power supply
- Alert signals generated in case of over/under voltage, over/under current, overpower or over temp
- Local console for intended extending console, USB Keyboard/mouse, videos: HDMI/DP/VGA
- Load voltage sensing from 0 to 60V
Contents
STEVAL-C34PM01 expansion board with TSC1641 and 34 pins board-to-fpc connector, 34-pin flex cable.
Technical Specifications
Current and Power Monitor Expansion Kit
-
STEVAL-STWINBX1 STWIN.box SensorTile Development Kit
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
