
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.060 (CNY294.9978) |
Product Information
Product Overview
STEVAL-A6986IV1 is a 38V, 2A synchronous step-down isolated buck regulator evaluation board based on A6986I. The A6986I is an automotive-grade device specifically designed for the isolated buck topology. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to 1.5A (even during soft-start) allows a proper energy transfer to the secondary side as well as enables a tracked soft-start of the secondary output. The A6986I is ideal for various applications present in Electric or Hybrid Vehicles, such as a gate drivers’ supply either for IGBT- or SiC MOSFET-based electric traction systems, on-board charging (OBC) systems, battery management systems, wherever an isolated single or double output supply is required.
- 4 to 38V operating input voltage and primary output voltage regulation / no optocoupler required
- 2.5A source / 1.5A sink peak primary current capability
- Peak current mode architecture in forced PWM operation
- 300ns blanking time, 8µA IQ-SHTDWN
- Adjustable switching frequency and synchronization
- Embedded primary output voltage supervisor
- Adjustable soft-start time
- Internal primary current limiting
- Overvoltage protection
- Thermal shutdown
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board A6986I
-
A6986I
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
