Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12H60MAPURCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766510RL
Cut Tape3766510
Your Part Number
2,798 In Stock
Need more?
2,798 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.920 | CNY37.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.920 (CNY42.8496) |
| 10+ | CNY28.860 (CNY32.6118) |
| 25+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY25.330 (CNY28.6229) |
| 100+ | CNY24.070 (CNY27.1991) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.240 (CNY25.1312) |
| 1000+ | CNY21.940 (CNY24.7922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF12H60MAPURCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766510RL
Cut Tape3766510
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min8V
Supply Voltage Max15V
IC Case / PackageQFN-EP
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
15V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
8V
IC Case / Package
QFN-EP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
