
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.450 | CNY16.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.450 (CNY18.5885) |
| 10+ | CNY11.080 (CNY12.5204) |
| 50+ | CNY10.490 (CNY11.8537) |
| 100+ | CNY9.900 (CNY11.187) |
| 250+ | CNY9.330 (CNY10.5429) |
| 500+ | CNY9.030 (CNY10.2039) |
| 1000+ | CNY8.850 (CNY10.0005) |
| 2500+ | CNY8.670 (CNY9.7971) |
Product Information
Product Overview
STEF033APUR is a electronic fuse for 3.3V line. It is an integrated electronic fuse optimized for monitoring output current and the input voltage. This electronic fuse has controlled delay and turn-on time. When an overload condition occurs this fuse limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board the power is re-applied to the eFuse initially and limits the output current to a safe value and then goes again into the open state. The voltage clamping circuit prevents the output voltage from exceeding a fixed value, if the input voltage goes beyond this threshold. The fuse is equipped with a thermal protection circuit. This fuse is commonly use in hard disk drives, solid state drives (SSD), hard disk and SSD arrays, computer, DVD and Blu-Ray disc drivers etc.
- Enable/fault functions, continuous current is 3.6A
- Output clamp voltage is 4.5V
- N-channel on resistance is 40mohm, undervoltage lockout
- Short-circuit limit
- Overload current limit
- Controlled output voltage ramp
- Thermal latch is 160°C
- Latching and auto-retry versions
- Operative junction temperature is - 40°C to 125°C
- Case style is DFN
Technical Specifications
1Channels
8V
10Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
3.1V
DFN
MOSFET
Electronic Fuse
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
