Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEC01PURCopy
Order Code
Re-Reel3527119RL
Cut Tape3527119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.500 (CNY8.475) |
| 500+ | CNY7.220 (CNY8.1586) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2500+ | CNY5.610 (CNY6.3393) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEC01PURCopy
Order Code
Re-Reel3527119RL
Cut Tape3527119
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.2V
Supply Voltage Max5V
IC Case / PackageVFQFPN-EP
No. of Pins16Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionGround Path Safety Switch
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.2V
IC Case / Package
VFQFPN-EP
Power Switch
Internal
IC Function
Ground Path Safety Switch
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
