Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG211QCopy
Manufacturer Standard Lead Time29 weeks
Order Code4733136
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.940 (CNY23.6622) |
| 10+ | CNY14.270 (CNY16.1251) |
| 50+ | CNY13.540 (CNY15.3002) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY11.830 (CNY13.3679) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY11.040 (CNY12.4752) |
| 2500+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.94 (CNY23.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG211QCopy
Manufacturer Standard Lead Time29 weeks
Order Code4733136
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeGaN Power Switch
No. of Pins18Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current2.4A
Supply Voltage Min10.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
18Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
10.7V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN Power Switch
IC Case / Package
QFN
Input Type
Logic
Sink Current
2.4A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
