
75 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.000 (CNY3.390) |
Product Information
Product Overview
The STD3NK60Z-1 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Very low intrinsic capacitance
- Very good manufacturing repeatability
- Ideal for off-line power supplies, adaptors and PFC
Applications
Industrial, Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
N Channel
2.4A
TO-251AA
10V
45W
150°C
-
No SVHC (25-Jun-2025)
600V
3.3ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
