Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1802T4-ACopy
Order Code
Re-Reel3366974RL
Cut Tape3366974
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY6.440 (CNY7.2772) |
| 5000+ | CNY6.370 (CNY7.1981) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1802T4-ACopy
Order Code
Re-Reel3366974RL
Cut Tape3366974
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
