Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR6008WYCopy
Order Code4860840
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.670 (CNY44.8271) |
| 10+ | CNY27.090 (CNY30.6117) |
| 100+ | CNY22.330 (CNY25.2329) |
| 500+ | CNY19.620 (CNY22.1706) |
| 1000+ | CNY16.750 (CNY18.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.67 (CNY44.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR6008WYCopy
Order Code4860840
Product RangeECOPACK2 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current60A
Bridge Rectifier Case StyleDO-247
No. of Pins2Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current500A
Operating Temperature Max175°C
Product RangeECOPACK2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
No. of Pins
2Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
DO-247
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
ECOPACK2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
