Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3008G2Y-TRCopy
Order Code4860839
Product RangeECOPACK1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.190 (CNY18.2947) |
| 10+ | CNY10.540 (CNY11.9102) |
| 100+ | CNY9.630 (CNY10.8819) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.280 (CNY9.3564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.19 (CNY18.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3008G2Y-TRCopy
Order Code4860839
Product RangeECOPACK1 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current30A
Bridge Rectifier Case StyleD2PAK-HV
No. of Pins3Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current350A
Operating Temperature Max175°C
Product RangeECOPACK1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
3Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
D2PAK-HV
Forward Voltage Max
1.1V
Forward Surge Current
350A
Product Range
ECOPACK1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
