Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC02AJRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2630954RL
Cut Tape2630954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.060 | CNY33.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.060 (CNY37.3578) |
| 10+ | CNY24.910 (CNY28.1483) |
| 25+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY21.750 (CNY24.5775) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY19.430 (CNY21.9559) |
| 1000+ | CNY18.290 (CNY20.6677) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBC02AJRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2630954RL
Cut Tape2630954
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5.4V
Battery Charge Voltage4.45V
Charge Current450mA
IC Case / PackageFlip-Chip
No. of Pins30Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.45V
IC Case / Package
Flip-Chip
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
5.4V
Charge Current
450mA
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
