
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.720 | CNY20.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY15.400 (CNY17.402) |
| 25+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY13.300 (CNY15.029) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY10.990 (CNY12.4187) |
Product Information
Product Overview
STBB1-APUR is a fixed frequency, high efficiency, buck-boost DC-DC converter in a 10 pin DFN package. It provides output voltage ranging from 1.2V to 5.5V and input voltages from 2.0V to 5.5V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single lithium-Ion, multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The integrated low-RDS(on) N-channel and P-channel MOSFET switches contribute to its high efficiency. The mode pin allows the selection between auto mode and forced PWM mode thus taking benefit either of lower power consumption or better dynamic performance. The device also includes soft-start control, thermal shutdown and current limit. Typical applications include single cell Li-Ion and 3 cells alkaline, Ni-MH powered devices, SD/MMC memory card supply, smart metering system, point of load regulation and portable equipment, IoT module.
- 2% DC feedback voltage tolerance
- Synchronous rectification
- Shutdown function
- 1.5MHz switching frequency
- Power save mode at light load
- Typical efficiency of <gt/> 94%
- 2.3A switches peak current limit at 3.3V
- Shutdown current <lt/> 1µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck-Boost
5.5V
1A
10Pins
-
5.5V
94%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2V
1A
DFN
Surface Mount
1.2V
1.5MHz
-40°C
-
-
DFN
1.5MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
