Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8L60N065DM9Copy
Manufacturer Standard Lead Time30 weeks
Order Code4733133
Product RangeMDmesh DM9 Series
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.690 (CNY60.6697) |
| 10+ | CNY36.180 (CNY40.8834) |
| 100+ | CNY26.200 (CNY29.606) |
| 500+ | CNY24.760 (CNY27.9788) |
| 1000+ | CNY24.070 (CNY27.1991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.69 (CNY60.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8L60N065DM9Copy
Manufacturer Standard Lead Time30 weeks
Order Code4733133
Product RangeMDmesh DM9 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id39A
Drain Source On State Resistance0.065ohm
Transistor Case StylePowerFLAT HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation202W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeMDmesh DM9 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
39A
Transistor Case Style
PowerFLAT HV
Rds(on) Test Voltage
10V
Power Dissipation
202W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
4Pins
Product Range
MDmesh DM9 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
