
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.530 | CNY17.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.880 (CNY11.1644) |
| 2500+ | CNY9.830 (CNY11.1079) |
Product Information
Product Overview
ST890BDR is a 1.2A current limited high-side power switch with thermal shutdown. The ST890 device is a low-voltage, P-channel MOSFET power switch intended for high-side load switching applications. The internal current limiting circuitry protects the input supply against overload. The thermal overload protection limits power dissipation and junction temperatures. The maximum current limit is 1.2A. The current limit through the switch is programmed with a resistor from SET to ground. Typical applications are PCMCIA slots, access bus slots, portable equipment.
- 2.7 to 5.5V input range
- Low quiescent current, thermal shutdown
- Active-low FAULT indicator output
- 90mohm (typical) ON resistance (VI = 3V)
- Operating free-air temperature range from -40 to 85°C
- ON quiescent supply current is 13µA (VI = 5V, ON = GND, IO = 0)
- OFF quiescent supply current is 1µA (ON = IN, VI = VOUT = 5.5V)
- ISET bias current is 0.5µA (VSET = 1.24V, IO = 0, VI = VO)
- Undervoltage lockout hysteresis is 100mV
- SO8 package, -40 to 85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active Low
-40°C
-
MSL 3 - 168 hours
-
1Channels
1.2A
SOIC
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
