
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.800 (CNY4.294) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.700 (CNY4.181) |
Product Information
Product Overview
ST732M33R is a 300mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5µA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. This device embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low power after-market automotive and consumer applications. It is used in applications such as post regulation, electronic meters, smoke detectors / alarms, portable equipment, industrial applications.
- Wide input voltage range from 2.5V to 28V
- Output voltage accuracy is +1% maximum at (TA = +25°C, VIN = VOUT + 1V)
- Stable with low ESR capacitors (0.47µF min.), 3.3V output voltage
- Thermal shutdown protection, current limit protection
- Quiescent current is 5µA typical at (IOUT = 0mA, TA = +25°C)
- Output noise voltage is 70µVRMS/VOUT typical at (f = 10Hz to 100KHz, IOUT = 10mA COUT = 1µF)
- Supply voltage rejection is 75dB typical at (VIN = VOUT(NOM) + 1V +/- VRIPPLE)
- Dropout voltage is 200mV typical at (IOUT = 100mA, VIN = VOUT(NOM) - 0.1V)
- Operating temperature range from -40°C to +125°C
- 5-lead SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
28V
3.3V
-
Positive Output
300mA
600mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
300mA
600mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
