Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST730M36RCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4064221RL
Cut Tape4064221
Product Range3.6V 300mA LDO Voltage Regulators
Your Part Number
3,076 In Stock
Need more?
3,076 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.400 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY7.380 (CNY8.3394) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.270 (CNY3.6951) |
| 5000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST730M36RCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4064221RL
Cut Tape4064221
Product Range3.6V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage Nom3.6V
Output Voltage - Nom3.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST730 is a 300mA LDO regulator. It is designed to be used in several medium voltage applications. Ultra-low quiescent current of 5μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. It embeds protection functions, such as current limit, short-circuit and thermal shutdown. It is widely used in application such as post regulation, electronic meters, smoke detectors / alarms, portable equipment, industrial application etc.
- Operating input voltage range is 2.5V to 28V
- Quiescent current is 5μA typ at no-load, 10μA max across full temperature range, 1μA max in shutdown
- High output voltage accuracy is ± 0.5% at 25 °C, ± 2.5% across temperature range
- Output current upto 300mA, output voltage is 3.6V
- Fixed output voltage versions, starting from 1.2V to 12V with 100mV step
- Adjustable voltage version, starting from 1.2V to VIN - VDROP
- Stable with low ESR capacitors (0.47µF min)
- Thermal shutdown protection, current limit and SOA protection
- Operating temperature range is -40°C to +125°C
- Packaging style is SOT23-5L
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
Output Voltage Nom
3.6V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
600mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.6V 300mA LDO Voltage Regulators
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.6V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
