Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST715PURCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3130021RL
Cut Tape3130021
Product RangeAdj 85mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST715PURCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3130021RL
Cut Tape3130021
Product RangeAdj 85mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max-
PolarityPositive Output
Max Output Current85mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 85mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
24V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
85mA
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 85mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
