
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.570 (CNY2.9041) |
Product Information
Product Overview
ST715PU33R is a high input voltage, 85mA LDO linear regulator in a 8 pin DFN package. The ST715 is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 85mA. The device operates over an input voltage range from 2.5V to 24V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra low quiescent current of 3.8µA at full load makes it highly suitable for low power applications and battery-powered systems. The wide input voltage range makes the ST715 an ideal solution for low power industrial applications. Typical applications include mobile phones, personal digital assistant (PDAs) and cordless phones and similar battery-powered systems.
- Low-dropout voltage (500mV typical at 85mA)
- Output voltage of 3.3V
- Compatible with ceramic output capacitors from 0.47µF to 10µF
- Internal current limit
- Temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
85mA
500mV
DFN-EP
-40°C
3.3V 85mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
85mA
500mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
