Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST715CRCopy
Order Code
Re-Reel3642672RL
Cut Tape3642672
Product RangeAdj 85mA LDO Voltage Regulators
Your Part Number
5,407 In Stock
Need more?
5,407 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.120 | CNY3.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.120 (CNY3.5256) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST715CRCopy
Order Code
Re-Reel3642672RL
Cut Tape3642672
Product RangeAdj 85mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5V
PolarityPositive Output
Max Output Current85mA
Output Current Max85mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 85mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
24V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
85mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
85mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
Adj 85mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
