
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.650 (CNY2.9945) |
Product Information
Product Overview
ST715C50R is a high voltage, ultra low quiescent current and low drop linear regulator in a 5 pin SOT323 package. It is capable of providing an output current in excess of 85 mA. The device operates over an input voltage range from 2.5V to 24V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra low quiescent current of 3.8µA at full load makes it highly suitable for low power applications and battery-powered systems. The wide input voltage range makes the ST715 an ideal solution for low power industrial applications.
- Low-dropout voltage (500mV typ at 85mA)
- 85mA guaranteed output current
- Output voltage is 5V
- Compatible with ceramic output capacitors from 0.47µF to 10µF
- Internal current limit
- Temperature range: from -40°C to 125°C
Technical Specifications
Fixed
24V
5V
-
Positive Output
85mA
500mV
SOT-323
-40°C
5V 85mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
85mA
500mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
