Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6UTRCopy
Order Code4699185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.310 (CNY90.7503) |
| 10+ | CNY72.280 (CNY81.6764) |
| 25+ | CNY68.000 (CNY76.840) |
| 50+ | CNY63.180 (CNY71.3934) |
| 100+ | CNY58.900 (CNY66.557) |
| 250+ | CNY56.750 (CNY64.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.31 (CNY90.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6UTRCopy
Order Code4699185
Technical Datasheet
Product Range-
CPU Speed2.4GHz
Core Architecture-
MPU Case StyleLGA
No. of Pins32Pins
MPU Family-
MPU SeriesST67W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
-
No. of Pins
32Pins
MPU Series
ST67W
CPU Speed
2.4GHz
MPU Case Style
LGA
MPU Family
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
