
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 5+ | CNY52.660 (CNY59.5058) |
| 10+ | CNY47.750 (CNY53.9575) |
| 50+ | CNY47.520 (CNY53.6976) |
| 100+ | CNY47.290 (CNY53.4377) |
| 250+ | CNY43.720 (CNY49.4036) |
Product Information
Product Overview
ST67W611M1A6PTR is a low-power Wi-Fi 6 - Bluetooth® LE combo coprocessor module. This all‑in-one design and capability contribute to reduced costs and enhanced performance, making it an attractive choice for IoT edge devices requiring a single‑chip solution. ST67W611M1 operates as an IoT connectivity transceiver, with an external STM32 host MCU running applications. Typical applications include smart homes (door lock and door-bells, cameras, smart hub), industrial IoT (industrial control IoT hub/gateways, smart utility metering, EV chargers), smart appliances (white goods, kitchen appliances), and healthcare (portable patient monitors, handled devices).
- All-in-one Wi‑Fi®/Bluetooth® LE wireless microcontroller
- Embedded 40MHz high-precision crystal
- All RF components for transmission and reception matching network, including antenna filter
- 3.3V input voltage
- 1.8V/3.3V I/O voltage
- Operating temperature range from -40°C to +85°C
- SPI, UART system peripherals
Technical Specifications
2.4GHz
Smart Home, Industrial IoT, Healthcare
No SVHC (25-Jun-2025)
SPI, UART
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
