Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H0C1CC7XT4Copy
Order Code4785185
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.070 (CNY88.2191) |
| 10+ | CNY53.820 (CNY60.8166) |
| 25+ | CNY51.000 (CNY57.630) |
| 50+ | CNY48.140 (CNY54.3982) |
| 100+ | CNY45.430 (CNY51.3359) |
| 250+ | CNY44.130 (CNY49.8669) |
| 500+ | CNY42.110 (CNY47.5843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.07 (CNY88.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H0C1CC7XT4Copy
Order Code4785185
Technical Datasheet
Frequency Min60GHz
RF Primary FunctionTransceiver
Frequency Max61GHz
Supply Voltage Min-
RF / IF Modulation-
Supply Voltage Max1.8V
Data Rate480Mbps
Transmitting Current-
IC Case / PackageVFBGA
No. of Pins30Pins
RF IC Case StyleVFBGA
Frequency Response RF Min60GHz
Frequency Response RF Max61GHz
Operating Temperature Min-20°C
Output Power (dBm)-
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsContactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
60GHz
Frequency Max
61GHz
RF / IF Modulation
-
Data Rate
480Mbps
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Frequency Response RF Max
61GHz
Output Power (dBm)
-
Sensitivity dBm
-
RF Transceiver Applications
Contactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
RF Primary Function
Transceiver
Supply Voltage Min
-
Supply Voltage Max
1.8V
Transmitting Current
-
No. of Pins
30Pins
Frequency Response RF Min
60GHz
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.6.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
