
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.770 (CNY8.7801) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.270 (CNY8.2151) |
Product Information
Product Overview
ST3222CTR is an RS-232 driver and receiver. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with low power requirements and high data-rate capabilities. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 3.6V power supplies. This device requires only four small 0.1mF standard external capacitors for operating from a 3V supply. It has two receivers and two drivers. It features a 1mA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers can remain active in shutdown mode, allowing external devices such as modems to be monitored using only a 1mA supply current. This device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels. Typical applications include notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.
- Meet EIA/TIA-232 specification down to 3V
- Input leakage current is ±1µA maximum at (C1 - C4 = 0.1µF, VC = 3V to 3.6V)
- VCC power supply current is 1mA maximum at (No load VCC = 3.3V, TA = 25°C, SHDN = VC)
- Shutdown supply current is 10µA maximum at (No load VCC = 3.3V, TA = 25°C, SHDN = VC)
- Data transfer rate is 400Kbps typical at (RL = 3Kohm, CL2= 1000pF one transmitter switching)
- Transition slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Propagation delay input to output is 0.2µs typical at (RXIN to RXOUT, CL = 150pF)
- Operating ambient temperature range 0°C to 70°C
- TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
400Kbps
3.6V
20Pins
-
0°C
-
MSL 3 - 168 hours
2Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
