Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-TFH3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4870960
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.870 (CNY3.2431) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.580 (CNY1.7854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.87 (CNY3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-TFH3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4870960
Technical Datasheet
RF Primary FunctionNFC/RFID Tag
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageUFDFPN
No. of Pins5Pins
Interfaces-
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Primary Function
NFC/RFID Tag
Supply Voltage Max
-
No. of Pins
5Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
-
IC Case / Package
UFDFPN
Interfaces
-
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
