Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R501-HMWTCopy
Manufacturer Standard Lead Time42 weeks
Order Code4825988
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.240 (CNY39.8212) |
| 10+ | CNY28.140 (CNY31.7982) |
| 25+ | CNY26.190 (CNY29.5947) |
| 50+ | CNY25.180 (CNY28.4534) |
| 100+ | CNY24.140 (CNY27.2782) |
| 250+ | CNY23.100 (CNY26.103) |
| 500+ | CNY22.430 (CNY25.3459) |
| 1000+ | CNY21.760 (CNY24.5888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.24 (CNY39.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R501-HMWTCopy
Manufacturer Standard Lead Time42 weeks
Order Code4825988
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageVFQFPN-EP
No. of Pins24Pins
RF IC Case StyleVFQFPN-EP
InterfacesSPI
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
VFQFPN-EP
RF IC Case Style
VFQFPN-EP
Standards
FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
24Pins
Interfaces
SPI
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
