Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916B-BWLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code4871812
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.990 (CNY48.5787) |
| 10+ | CNY32.900 (CNY37.177) |
| 25+ | CNY30.470 (CNY34.4311) |
| 50+ | CNY29.080 (CNY32.8604) |
| 100+ | CNY27.690 (CNY31.2897) |
| 250+ | CNY26.370 (CNY29.7981) |
| 500+ | CNY25.610 (CNY28.9393) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.99 (CNY48.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916B-BWLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code4871812
Technical Datasheet
RF Primary FunctionNFC/HF Reader
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins36Pins
InterfacesI2C, SPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Primary Function
NFC/HF Reader
Supply Voltage Max
5.5V
No. of Pins
36Pins
Standards
NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-V/ISO 15693, NFC-F/FeliCa
Operating Temperature Min
-40°C
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
2.6V
IC Case / Package
WLCSP
Interfaces
I2C, SPI
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
