Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916-AQETCopy
Manufacturer Standard Lead Time34 weeks
Order Code4870959
Your Part Number
140 In Stock
200 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.920 (CNY48.4996) |
| 10+ | CNY35.200 (CNY39.776) |
| 25+ | CNY32.980 (CNY37.2674) |
| 50+ | CNY31.560 (CNY35.6628) |
| 100+ | CNY30.130 (CNY34.0469) |
| 250+ | CNY28.670 (CNY32.3971) |
| 500+ | CNY27.550 (CNY31.1315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.92 (CNY48.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916-AQETCopy
Manufacturer Standard Lead Time34 weeks
Order Code4870959
Technical Datasheet
RF Primary FunctionNFC Reader
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Case / PackageUFQFPN-EP
No. of Pins32Pins
InterfacesI2C, SPI
StandardsNFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Primary Function
NFC Reader
Supply Voltage Max
5.5V
No. of Pins
32Pins
Standards
NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
2.6V
IC Case / Package
UFQFPN-EP
Interfaces
I2C, SPI
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
