ST25R3915-AQFT

RFID/NFC IC, MIFARE, AEC-Q100, 13.56 MHz/27.12 MHz, Reader, 1 W, 2.4 V to 5.5 V, QFN-32

Image is for illustrative purposes only. Please refer to product description.
STMICROELECTRONICS ST25R3915-AQFT RFID/NFC IC, MIFARE, AEC-Q100, 13.56 MHz/27.12 MHz, Reader, 1 W, 2.4 V to 5.5 V, QFN-32
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3915-AQFTCopy
Order Code
Re-Reel2726452RL
Cut Tape2726452
Product RangeST25R3915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)

Notify me when back in stock

Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY45.760CNY45.76
Total Price (inc GST) CNY45.76 (CNY51.71)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY45.760 (CNY51.7088)
10+CNY39.680 (CNY44.8384)
25+CNY37.550 (CNY42.4315)
50+CNY36.060 (CNY40.7478)
100+CNY34.570 (CNY39.0641)
250+CNY32.830 (CNY37.0979)
500+CNY31.530 (CNY35.6289)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerSTMICROELECTRONICS
    Manufacturer Part NoST25R3915-AQFTCopy
    Order Code
    Re-Reel2726452RL
    Cut Tape2726452
    Product RangeST25R3915
    Technical Datasheet
    Frequency Max13.56MHz
    Supply Voltage Min2.4V
    RFID IC TypeReader
    Supply Voltage Max5.5V
    Output Power1W
    IC Case / PackageQFN
    No. of Pins32Pins
    RF IC Case StyleQFN
    InterfacesSPI
    StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
    Operating Temperature Min-40°C
    Product RangeST25R3915
    Operating Temperature Max125°C
    SVHCNo SVHC (25-Jun-2025)

Technical Specifications

  • Frequency Max

    13.56MHz

    RFID IC Type

    Reader

    Output Power

    1W

    No. of Pins

    32Pins

    Interfaces

    SPI

    Operating Temperature Min

    -40°C

    Operating Temperature Max

    125°C

    SVHC

    No SVHC (25-Jun-2025)

    Supply Voltage Min

    2.4V

    Supply Voltage Max

    5.5V

    IC Case / Package

    QFN

    RF IC Case Style

    QFN

    Standards

    FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE

    Product Range

    ST25R3915

    MSL

    MSL 1 - Unlimited

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    South Korea
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00001