Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE6T3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4899059
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.830 (CNY13.3679) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.940 (CNY8.9722) |
| 250+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY7.320 (CNY8.2716) |
| 1000+ | CNY7.180 (CNY8.1134) |
| 2500+ | CNY7.030 (CNY7.9439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.83 (CNY13.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE6T3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4899059
Technical Datasheet
RF Primary FunctionNFC/RFID Tag
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
NFC/RFID Tag
Supply Voltage Max
5.5V
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Case / Package
TSSOP
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
