Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16KC-IE8S3Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3972496RL
Cut Tape3972496
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY7.010 (CNY7.9213) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.610 (CNY7.4693) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY5.880 (CNY6.6444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16KC-IE8S3Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3972496RL
Cut Tape3972496
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory16Kbit
IC Case / PackageNSOIC
No. of Pins8Pins
RF IC Case StyleNSOIC
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
RF IC Case Style
NSOIC
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
16Kbit
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
