
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.720 (CNY7.5936) |
| 2500+ | CNY6.600 (CNY7.458) |
| 5000+ | CNY6.450 (CNY7.2885) |
Product Information
Product Overview
ST202ECTR is a ±15KV ESD-protected 5V RS-232 transceiver. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates upto 230Kbps, when loaded in accordance with the EIA/TIA-232E specification. It uses a single 5V supply voltage. It operates with four 0.1µF capacitors, further reducing cost and board space.
- Output voltage swing is ±9V typical at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Input leakage current is ±10µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Transition slew rate is 6V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm)
- Data rate is 400Kbits/s typical at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Propagation delay time is 2µA typ at (RL = 3 to 7Kohm, CL = 50 to 2500pF, all transmitters loaded)
- RS-232 input hysteresis is 0.5V typical at (VCC = 5V)
- Transmitter output short circuit current is ±10mA typical at (TA = 25°C)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- Operating temperature range from 0°C to 70°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
400Kbps
5.5V
16Pins
±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 3 - 168 hours
2Receivers
-
4.5V
TSSOP
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
