
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.890 | CNY11.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY6.170 (CNY6.9721) |
| 2500+ | CNY6.110 (CNY6.9043) |
| 5000+ | CNY5.960 (CNY6.7348) |
Product Information
Product Overview
ST202ECDR is a ±15KV ESD-protected 5V RS-232 transceiver. It is a two-driver, two-receiver device designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230kbps, when loaded in accordance with the EIA/TIA-232E specification. It operates with four 1µF capacitors, further reducing cost and board space.
- ESD protection for RS-232 I/O pins: ±15KV human body model
- Guaranteed 230Kbps date rate
- Guaranteed slew rate range 3 to 30V/µs
- Operates from a single 5V power supply
- SO16 package, 0 to 70°C temperature range
- Transition slew rate is 30V/µs max (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
- VCC power supply current is 10mA maximum (no load, TA = 25°C)
- Data rate is 400kbits/s typical (RL = 3 to 7Kohm, CL = 50 to 1000pF)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
400Kbps
5.5V
16Pins
±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
0°C
-
-
2Receivers
-
4.5V
SOIC
-
-
70°C
-
No SVHC (25-Jun-2025)
Alternatives for ST202ECDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
