
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.250 (CNY8.1925) |
Product Information
Product Overview
ST1S50PUR is a 4A monolithic synchronous step-down switching converter with high efficiency at light load. The ST1S50 device is a 500KHz fixed frequency PWM synchronous step-down regulator. The ST1S50 operates from 4.0V to 18V input, while it regulates an output voltage as low as 0.8V and up to 0.88 x VIN. The ST1S50 device integrates a 95mohm high-side switch and a 69mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with a special PFM mode enables high efficiency at a light load. Typical applications include point of load for: STB, TVs, gateway, solid state disk drive, Blu-ray, DVD, µP/ASIC/DSP/FPGA core and I/O supplies.
- Output voltage adjustable from 0.8V to 0.88 x VIN
- High efficiency at light load
- Programmable soft-start and enable
- All ceramic capacitor
- Cycle-by-cycle current limiting
- Short-circuit protection
- Available in 10 pin VFDFPN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
4A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4V
4A
VFDFN
Surface Mount
800mV
500kHz
-40°C
-
MSL 3 - 168 hours
VFDFN
500kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
