
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.060 | CNY55.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY10.210 (CNY11.5373) |
| 100+ | CNY9.350 (CNY10.5655) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.600 (CNY9.718) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY8.310 (CNY9.3903) |
| 7500+ | CNY8.150 (CNY9.2095) |
Product Information
Product Overview
ST1S14PHR is a 3A step-down switching regulator. The ST1S14 is a step-down monolithic power switching regulator able to deliver up to 3A DC current to the load depending on the application conditions. The high current level is also achieved due to a HSOP8 package with exposed frame, that allows to reduce the Rth(JA) down to approximately 40°C/W. The output voltage can be set from 1.22V. The device uses an internal N-channel DMOS transistor (with typical RDS(on) of 200mohm) as the switching element to minimize the size of the external components. The internal oscillator fixes the switching frequency at 850KHz. Power good open collector output validates the regulated output voltage as soon as it reaches the regulation. Pulse-by-pulse current limit offers an effective constant current short-circuit protection. Current foldback decreases overstress in a persistent short-circuit condition. Typical applications include factory automation, printers, DC-DC modules and high current LED drivers.
- Operating input voltage from 5.5V to 48V
- 850KHz internally fixed switching frequency
- Internal soft-start
- Current mode architecture
- Embedded compensation network
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- 2mA maximum quiescent current over temperature range
- Thermal shutdown
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
48V
3A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
5.5V
3A
HSOP
Surface Mount
1.22V
850kHz
-40°C
-
-
HSOP
1MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
