
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.540 (CNY8.5202) |
| 250+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 2500+ | CNY6.310 (CNY7.1303) |
Product Information
Product Overview
The ST1S03PUR is a step-down DC-to-DC Converter optimized for powering a low voltage digital core in HDD applications and generally, to replace the high current linear solution when the power dissipation may cause a high heating of the application environment. It provides up to 1.5A over an input voltage range of 3 to 16V. A high switching frequency (1.5MHz) allows the use of tiny surface-mount components - as well as the resistor divider to set the output voltage value, only an inductor, a Schottky diode and two capacitors are required. Besides, a low output ripple is guaranteed by the current-mode PWM topology and by the use of low ESR SMD ceramic capacitors. The device is thermal protected and current limited to prevent damages due to an accidental short-circuit.
- Uses tiny capacitors and inductors
- Internal soft-start for startup current limitation and power on delay of 50 to 100µs
- Typical efficiency of <gt/>70% overall operating conditions
- 2% DC output voltage tolerance
- Maximum not switching quiescent current of 2.5mA over temperature range
- 350mV at ISW=750mA Maximum switch VDS
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
16V
1.5A
6Pins
-
-
70%
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
1.5A
DFN
Surface Mount
-
1.5MHz
0°C
-
MSL 1 - Unlimited
DFN
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
