Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1PS02A1QTRCopy
Order Code
Re-Reel3678918RL
Cut Tape3678918
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.850 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.850 (CNY11.1305) |
| 10+ | CNY7.460 (CNY8.4298) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.300 (CNY7.119) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2500+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1PS02A1QTRCopy
Order Code
Re-Reel3678918RL
Cut Tape3678918
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current400mA
Output Current400mA
IC Case / PackageTQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.4V
Output Voltage Max1.75V
Switching Frequency Typ-
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
400mA
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
1.75V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TQFN
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
400mA
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
1.4V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
