
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.240 | CNY4.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.240 (CNY4.7912) |
| 10+ | CNY3.340 (CNY3.7742) |
Product Information
Product Overview
ST1L08SPUR is a 800mA ultra low drop, high PSRR voltage regulator in a 8 pin DFN package. It provides 0.8A of maximum current from an input voltage in the range from 1V to 5.5V, with a typical dropout voltage as low as 70mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and high PSRR features make it suitable for low power battery-powered applications. Enable logic control function puts the ST1L08 in shutdown mode, reducing the total current consumption. It features power good function and input voltage control. The device is equipped with current limit and thermal protection.
- Low ground current (35μA typ at no load)
- Output voltage tolerance is ± 2.0% at 25°C
- High PSRR of 80dB at 100Hz, 50dB at 1MHz
- Logic-controlled electronic shutdown
- Temperature range from -40°C to 125°C
Technical Specifications
Adjustable
5.5V
-
4V
800mA
70mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1V
1Outputs
500mV
Positive Output
800mA
70mV
DFN
-40°C
Adj 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
