Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L08PURCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3132592RL
Cut Tape3132592
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
4,193 In Stock
Need more?
4,193 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L08PURCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3132592RL
Cut Tape3132592
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max4V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current70mV
Dropout Voltage - Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
4V
Output Current Max
800mA
Dropout Voltage Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
70mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
