
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.900 | CNY8.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 2500+ | CNY4.270 (CNY4.8251) |
| 5000+ | CNY4.170 (CNY4.7121) |
Product Information
Product Overview
ST1L05BPUR is a very low quiescent current BiCMOS voltage regulator in a 6 pin DFN package. The ST1L05 is a low drop linear voltage regulator, which supplies up to 1.3A output current. Due to BiCMOS technology, the quiescent current is controlled and maintained below 650µA over the entire allowed junction temperature range. The ST1L05 is stable with low ESR output ceramic capacitors. Internal protection circuitry includes thermal protection with hysteresis and overcurrent limiting. The ST1L05 is suitable for data storage applications such as HDDs, where it can supply 3.3V required by read channel and memory chips.
- Adjustable output voltage
- Output voltage tolerance: ±2% at 25°C
- Very low quiescent current of maximum 650µA
- Typical dropout 0.3V (at IO = 1.3A)
- Enable function
- Power Good function
- Overcurrent protection
- Operating junction temperature range from 0 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
5.5V
1.3A
300mV
Surface Mount
6Pins
125°C
-
3V
1Outputs
1.22V
Positive Output
1.3A
300mV
DFN
0°C
Adj 1.3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
